Descriptions of Telemecanique XCKJ167 provided by its distributors.
limit switch XCKJ - steel roller plunger reinforced - 1NC+1NO - snap - Pg13
Switch Limit N.O./N.C. DPST Top Roller Plunger Screw Clamp 3A 240VAC 250VDC 16N Linear Screw Mount
Limit Switch, Plunger, Roller, 1NC/1NO, 10A at 240V AC, Actuator Location: Top
LIMIT SWITCH, SPST-NO/NC, ROLLER PLUNGER
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKJ167
LIMIT SW, SPST-NO/NC, PLUNGER, 3A, 240V; Limit Switch Actuator:Roller Plunger; Contact Configuration:SPST-NO, SPST-NC; Contact Current AC Max:3A; Contact Voltage AC Max:240V; Operating Force Max:16N; Product Range:OsiSen
Square D (Schneider Electric) XCKJ167 Limit Switch. Telemecanique OsiSense Plunger Actuated Limit Switch, Fixed Standard Format, Series: XCKJ, 240/250 VAC/VDC, 10 A, 1NC-1NO Contact Configuration, 10 A at 240 VAC/250 VDC Contact, 2 Pole, Linear/Snap Action, Reinforced Roller Plunger Actuator, Screw Clamp Connection, NEMA 1/2/4/12/IP66 Enclosure, 1.57 in W x 1.73 in D x 3.03 in H Size, 25000000 Cycles Operating Cycles, -25 to 70 deg C Operating, Metal, Environmental Conditions: -25 to 70 deg C. Additional Description: SQD -XCKJ167 LIMIT SWITCH 240VAC 10AMP XCKJ +OPTIONS. Catalog Description: Limit switch, Limit switches XC Standard, XCKJ, steel roller plunger reinforced, 1NC+1 NO, snap, Pg13.