Telemecanique XCKJ110559H29

LIMIT SWITCH 600VAC 10AMP XCKJ + OPTIONS | Telemecanique Sensors XCKJ110559H29
$ 170.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKJ110559H29.

IHS

Datasheet10 pages7 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.37%

CAD Models

Download Telemecanique XCKJ110559H29 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCKJ110559H29 provided by its distributors.

LIMIT SWITCH 600VAC 10AMP XCKJ + OPTIONS | Telemecanique Sensors XCKJ110559H29
Switch Limit N.O./N.C. SPDT Side Rotary with Rod Lever Arm Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKJ110559H29
Telemecanique Sensors Rod Limit Switch, 1CO, IP66, SP, Zamak Zinc Alloy Housing, 500V ac Max, 10A Max
LIMIT SWITCH, 1NO/1NC, ROD LEVER; Limit Switch Actuator: Adjustable Rod Lever; Contact Configuration: 1NO / 1NC; Contact Current AC Max: 10A; Contact Voltage AC Max: 600V; Operating Force Max: -; Product Range: -; Contact Curr
LIMIT SWITCH; Series:XCKJ; Actuator Type:Adjustable Rod Lever; Switch Function Type:NC / NO; Voltage, Contact AC Max:600V; Max Contact Current AC:10A; Terminal Type:Screw; Approval Bodies:UL, CSA Approved; Approval Category:EN50041;

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC