Telemecanique XCKJ10559H29

limit switch XCKJ - thermoplastic round rod lever 6 mm - 1NC+1NO - snap - M20
$ 129.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKJ10559H29.

IHS

Datasheet7 pages3 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.08%

CAD Models

Download Telemecanique XCKJ10559H29 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCKJ10559H29 provided by its distributors.

limit switch XCKJ - thermoplastic round rod lever 6 mm - 1NC+1NO - snap - M20
IP66 SNAP ACTION LIMIT SWITCH, LEVER, ZINC ALLOY, NO/NC, 240V
TELEMECANIQUE SENSORS XCKJ10559H29 Limit Switch, Adjustable Rod, Rotary,
Switch Limit N.O./N.C. DPST Side Rotary with Rod Lever Arm Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKJ10559H29
LIMIT SW, SPST-NO/NC, LEVER, 3A, 240V; Limit Switch Actuator:Rod Lever; Contact Configuration:SPST-NO, SPST-NC; Current AC Max:3A;
Switch,limit,NO+NC snap,rod lever,M20 Actuator Type: Rod Lever;Contact Configuration: NO + NC;Conduit Entry: M20;IP Rating: IP67;Operating Temperature Range: -25

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC