Telemecanique XCKJ10559D

Limit Switch, Thermoplastic Rod Lever, 6MM, 1NO 1NC Snap, M12 Connector
$ 180.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKJ10559D.

IHS

Datasheet12 pages7 years ago

element14

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-62.77%

CAD Models

Download Telemecanique XCKJ10559D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCKJ10559D provided by its distributors.

LIMIT SWITCH, THERMOPLASTIC ROD LEVER, 6MM, 1NO 1NC SNAP, M12 CONNECTOR
LIMIT SWITCH, SPDT, 240VAC, 250VDC, 4A; Limit Switch Actuator:Wobble Rod; Contact Configuration:SPDT; Contact Current AC Max:4A; Contact Voltage AC Max:240V; Operating Force Max:0.25N-m; Product Range:-; Contact Current DC Max:4A RoHS Compliant: Yes
Switch Limit N.O./N.C. DPST Side Rotary with Rod Lever Arm Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), rod lever, screw connection, IP66, XCKJ10559D
Heavy Duty Limit Switch, Adjustable Rod, Rotary, 1NC/1NO, 4A at 240V AC, Actuator Location: Side
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKJ10559D

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC