Telemecanique XCKJ10541

Schneider Lever Limit Switch, No/nc, IP66, SPDT, Metal Housing, 600V AC Max, 10A Max
$ 119.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKJ10541.

IHS

Datasheet7 pages3 years ago

Electro Sonic

element14 APAC

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-34.46%

CAD Models

Download Telemecanique XCKJ10541 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCKJ10541 provided by its distributors.

SCHNEIDER LEVER LIMIT SWITCH, NO/NC, IP66, SPDT, METAL HOUSING, 600V AC MAX, 10A MAX
Snap Acting/Limit Switch, DPST, Momentary, 0.27A, 250VDC, Screw Terminal, Roller Lever Actuator, Panel Mount
OsiSense Limit Switch, Thermoplastic Roller Lever, Various Length, 1 NC + 1 NO, 2 Poles, 10A,
limit switch XCKJ - th.plastic roller lever var. length - 1NC+1NO - snap - Pg13
ROTARY SNAP ACTION LIMIT SWITCH, 1NC+1NO, 240 VAC, 10 A, SCREW, IP66
Limit Switch, Adjustable Roller Lever, Rotary, 1NC/1NO, Actuator Location: Side
Switch Limit N.O./N.C. DPST Side Rotary with Adjustable Roller Lever Connector 3A 240VAC 250VDC Rotary Screw Mount
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKJ10541
LIMIT SWITCH, SPST-NO/NC, ROLLER LEVER
LIMIT SWITCH, SPST-NO/NC, 3A, 240VAC; Limit Switch Actuator:Roller Lever; Contact Configuration:SPST-NO, SPST-NC; Contact Current AC Max:3A; Contact Voltage AC Max:240V; Operating Force Max:0.25N-m; Product Range:OsiSens
Limit Switch; Actuator Style:Roller Lever; Circuitry:SPDT-1NO/1NC; Leaded Process Compatible:No; Mounting Type:Saddle Clamp; Operating Force Max:33.33in-oz; Peak Reflow Compatible (260 C):No; Switch Features:Lever Actuator ;RoHS Compliant: No

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC