Telemecanique XCKJ10511H29

limit switch XCKJ - thermoplastic roller lever - 1NC+1NO - snap action - M20
$ 119.433
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKJ10511H29.

IHS

Datasheet11 pages7 years ago

Farnell

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-28.99%

CAD Models

Download Telemecanique XCKJ10511H29 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCKJ10511H29 provided by its distributors.

limit switch XCKJ - thermoplastic roller lever - 1NC+1NO - snap action - M20
Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP66, SPDT, Zinc Alloy Housing, 240V ac Max, 10A Max
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Telemecanique XCKJ10511H29 Limit Switch Lever IP66 Durable 1 piece
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKJ10511H29
LIMIT SWITCH, SPST, 3A, 240V; Limit Switch Actuator:Roller Lever; Contact Configuration:SPST-NO, SPST-NC; Contact Current AC Max:3A; Contact Voltage AC Max:240V; Operating Force Max:-; Product Range:OsiSense XC Series RoHS Compliant: Yes
Limit Switch Dimensions W x H x D: 40 x 77 x 44 mm Operating temperature: -25...70 °C Actuator button: Roller lever with plastic roller Protection rating: IP66 Switching contact: 1 Make Contact (NO) / 1 Break Contact (NC)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC