Telemecanique XCKD3945P16EX

Limit Sw, Lever, Dpst-no/spst-nc, 1.5A; Svhc: No Svhc (15-JAN-2019)
$ 162.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKD3945P16EX.

IHS

Datasheet6 pages3 years ago

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCKD3945P16EX provided by its distributors.

LIMIT SW, LEVER, DPST-NO/SPST-NC, 1.5A; SVHC: No SVHC (15-Jan-2019)
Telemecanique Sensors Limit Switch, 2NC/1NO, IP66, IP67, DP, Metal Housing, 600V ac Max, 10A Max
LIMIT SWITCH, ROLLER LEVER PLUNGER, ATEX/IECEX CERTIFIED
Limit Sw, Dpst-No/Spst-Nc, 1.5A, 240Vac; Limit Switch Actuator:Roller Lever; Contact Configuration:Dpst-No, Spst-Nc; Contact Current Ac Max:1.5A; Contact Voltage Ac Max:240V; Operating Force Max:0.1N-M; Contact Current Dc Max:100Ma Rohs Compliant: Yes |Telemecanique Sensors XCKD3945P16EX

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC