Telemecanique XCKD2145M12

IP66, IP67 Snap Action Limit Switch, Roller Lever, Zamak Zinc Alloy, No/nc, 60V
$ 122.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKD2145M12.

IHS

Datasheet10 pages7 years ago

JRH Electronics

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XCKD2145M12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCKD2145M12 provided by its distributors.

IP66, IP67 SNAP ACTION LIMIT SWITCH, ROLLER LEVER, ZAMAK ZINC ALLOY, NO/NC, 60V
Limit Switch, Adjustable Roller Lever, Rotary, 1NC/1NO, 4A at 240V AC, Actuator Location: Side
limit switch XCKD - th.plastic roller lever var.length - 1NC+1NO - snap - M12
Switch Limit N.O./N.C. DPST Adjustable Roller Lever Screw Mount 3A 240VAC 250VDC Rotary Screw Clamp
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKD2145M12
LIMIT SWITCH, SPST-NO/NC, ROLLER LEVER
LIMIT SWITCH, LEVER, SPST-NO/NC, 3A, 50V; Limit Switch Actuator:Roller Lever; Contact Configuration:SPST-NO, SPST-NC; Contact Current AC Max:3A; Contact Voltage AC Max:50V; Operating Force Max:0.25N; Product Range:OsiSen
Description LIMIT SWITCH, 1NO/1NC, 240VAC, 250VDC, 4A Actuator Style:Adjustable Lever Operating Force Max:0.10N Switch Operation:(On) Contact Voltage AC Max:240V Contact Voltage DC Max:250V Contact Current AC Max:4A

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCKD2145M12.