Telemecanique XCKD2118P16

limit switch XCKD - thermoplastic roller lever - 1NC+1NO - snap - M16
$ 99.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKD2118P16.

IHS

Datasheet10 pages7 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-44.30%

CAD Models

Download Telemecanique XCKD2118P16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCKD2118P16 provided by its distributors.

limit switch XCKD - thermoplastic roller lever - 1NC+1NO - snap - M16
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw Mount 3A 240VAC 250VDC Rotary Screw Clamp
Limit Switch, Roller Lever, Rotary, 1NC/1NO, Actuator Location: Top
SNAP ACTION LIMIT SWITCH LEVER ZINC ALLOY NO/NC 240V
Telemecanique XCKD2118P16 Limit Switch Lever Momentary IP67
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKD2118P16
LIMIT SWITCH, SPST-NO/NC, ROLLER LEVER
LIMIT SWITCH, SPST-NO/NC, 10A, 240VAC; Limit Switch Actuator:Roller Lever; Contact Configuration:SPST-NO, SPST-NC; Contact Current AC Max:10A; Contact Voltage AC Max:240V; Operating Force Max:0.1N-m; Product Range:OsiSen
Limit Switch, M16, Thermoplastic Roller Lever, 2 Directions, Metal Operating temperature: -25...70 °C Actuator button: Roller lever, plastic roller Housing Material: Metal Protection rating: IP67 Switching contact: 1 Make Contact (NO) / 1 Break Contact (NC)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCKD2118P16.