Telemecanique XCKD2118M12

IP66, IP67 Snap Action Limit Switch, Roller Lever, Zamak Zinc Alloy, No/nc, 60V
$ 106.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKD2118M12.

IHS

Datasheet11 pages7 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
+800%

CAD Models

Download Telemecanique XCKD2118M12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCKD2118M12 provided by its distributors.

IP66, IP67 SNAP ACTION LIMIT SWITCH, ROLLER LEVER, ZAMAK ZINC ALLOY, NO/NC, 60V
limit switch XCKD - thermoplastic roller lever - 1NC+1NO - snap - M12
Limit Switch, Roller Lever, Rotary, 1NC/1NO, 4A at 240V AC, Actuator Location: Side
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw Mount 3A 240VAC 250VDC Rotary Screw Clamp
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKD2118M12
LIMIT SWITCH, SPST-NO/NC, ROLLER LEVER
LIMIT SWITCH, LEVER, SPST-NO/NC, 3A, 50V; Limit Switch Actuator:Roller Lever; Contact Configuration:SPST-NO, SPST-NC; Contact Current AC Max:3A; Contact Voltage AC Max:50V; Operating Force Max:0.25N; Product Range:OsiSen
Description LIMIT SWITCH, 1NO/1NC, 240VAC, 250VDC, 4A Actuator Style:Lever Arm Operating Force Max:0.10N Switch Operation:(On) Contact Voltage AC Max:240V Contact Voltage DC Max:250V Contact Current AC Max:4A Contact Current DC Max:4A

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCKD2118M12.