Descriptions of Telemecanique XCKD2110P16 provided by its distributors.
Switch Limit N.O./N.C. DPST Top Plunger Screw Clamp 3A 240VAC 250VDC 15N Linear Screw Mount
LIMIT SWITCH, METAL END PLUNGER, 1NC 1NO, SNAP ACTION, M16 CABLE ENTRY, IP66/67
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKD2110P16
SNAP ACTION LIMIT SWITCH, PLUNGER, ZINCALLOY, NO/NC, 240V
LIMIT SW, PLUNGER, SPST-NO/NC, 3A, 240V; SVHC: No SVHC (15-Jan-2019)
LIMIT SWITCH PIN PLUNGER; Actuator Type:Pin Plunger; Contact Configuration:1NO / 1NC; Current AC:1.5A; External Depth:30mm; Length
Limit Switch, M16, Metal End Plunger, 1 NC + 1 NO - Snap, Metal Operating temperature: -25...70 °C Actuator button: Metal rounded tappet Housing Material: Metal Protection rating: IP67 Switching contact: 1 Make Contact (NO) / 1 Break Contact (NC)
Telemecanique OsiSense Limit Switch, Compact Fixed Heavy Duty Standard Format, Series: XCKD, 240 V AC, 3 A, 1NO-1NC, 3 A at 240 V AC, 0.27 A at 250 VDC Contact, 2 Pole, 25 MOhm Closed Contact Resistance, Linear/Snap, Top Push Rod Plunger, Screw Clamp, NEMA 1/4/12/13/IP66/IP67 Enclosure, 2.56 in H x 1.22 in W x 1.18 in D, 15000000 Cycles Operating Cycles, -25 to 70 deg C Operating, Metal, Environmental Conditions: -40 to 158 deg F Storage Temperature