Telemecanique XCKD2106P16

Switch Limit N.O./N.C. DPST Cat Whisker Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
$ 114.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKD2106P16.

IHS

Datasheet9 pages7 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.73%

CAD Models

Download Telemecanique XCKD2106P16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCKD2106P16 provided by its distributors.

Switch Limit N.O./N.C. DPST Cat Whisker Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
limit switch XCKD - cat's whisker - 1NC+1NO - snap - M16
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKD2106P16
LIMIT SWITCH, SPST-NO/NC, CAT WHISKER
Limit Switch, Spst-No/Spst-Nc, 3A/240Vac; Limit Switch Actuator:Wobble Cat Whisker; Contact Configuration:Spst-No, Spst-Nc; Contact Current Ac Max:3A; Contact Voltage Ac Max:240V; Operating Force Max:0.13N-M Rohs Compliant: Yes |Telemecanique Sensors XCKD2106P16
Limit Switch Operating temperature: -25...70 °C Actuator button: Spring-loaded rod, metal wire ends Housing Material: Metal Protection rating: IP67 Switching contact: 1 Make Contact (NO) / 1 Break Contact (NC)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC