Telemecanique XCKD2102M12

Limit Switch, Steel Roller Plunger, 1NC 1NO Snap Action, M12 Connector
$ 172.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKD2102M12.

IHS

Datasheet9 pages7 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
+66.67%

CAD Models

Download Telemecanique XCKD2102M12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCKD2102M12 provided by its distributors.

LIMIT SWITCH, STEEL ROLLER PLUNGER, 1NC 1NO SNAP ACTION, M12 CONNECTOR
Switch Limit N.O./N.C. DPST Top Roller Plunger Screw Mount 3A 240VAC 250VDC 12N Linear Screw Clamp
Limit Switch, Plunger, Roller, 1NC/1NO, 4A @ 240V AC, Actuator Location: Top
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKD2102M12
LIMIT SWITCH, SPST-NO/NC, ROLLER PLUNGER
LIMIT SW, PLUNGER, SPST-NO/NC, 3A, 50V; Limit Switch Actuator:Roller Plunger; Contact Configuration:SPST-NO, SPST-NC; Contact Current AC Max:3A; Contact Voltage AC Max:50V; Operating Force Max:36N; Product Range:OsiSense
Description LIMIT SWITCH, 1NO/1NC, 240VAC, 250VDC, 4A Actuator Style:Roller Plunger Operating Force Max:12N Switch Operation:(On) Contact Voltage AC Max:240V Contact Voltage DC Max:250V Contact Current AC Max:4A Contact Current DC Max:4A

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCKD2102M12.