Telemecanique XC2JC10151

Telemecanique Sensors Limit Switch, 1CO, IP65, IP657, SP, Metal Housing, 500V ac Max, 10A Max
$ 438.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XC2JC10151.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XC2JC10151 provided by its distributors.

Telemecanique Sensors Limit Switch, 1CO, IP65, IP657, SP, Metal Housing, 500V ac Max, 10A Max
LIMIT SWITCH 600VAC 10A XC +OPTIONS | Telemecanique Sensors XC2JC10151
Switch, 1 pole, 1 Form A (N/O) + 1 Form B (N/C), rod lever, screw connection, IP65, XC2JC10151
LIMIT SW, ROD LEVER, SPDT, 3A, 240V; SVHC: No SVHC (15-Jan-2019)
Limit Switch, Spdt, 3A, 240Vac; Limit Switch Actuator:Rod Lever; Contact Configuration:Spdt; Contact Current Ac Max:3A; Contact Voltage Ac Max:240V; Operating Force Max:0.2N-M; Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XC2JC10151

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC