Telemecanique 9037HG33

Closed tank, NEMA 1, screw-in bushing, 2 NC DPST-DB contacts, 9037H Series | Square D 9037HG33
$ 167.414

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique 9037HG33.

Newark

Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Telemecanique 9037HG33 provided by its distributors.

Closed tank, NEMA 1, screw-in bushing, 2 NC DPST-DB contacts, 9037H Series | Square D 9037HG33
LIQUID LEVEL FLOAT SENSORS; Operating Pressure Max:-; Sensor Body Material:Stainless Steel; Output Current:-; Product Range:Pumptrol Series 17B2257
LIQUID LEVEL FLOAT SENSORS; Sensor Body Material:(Not Available); Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
FLOW SWITCH, DPST-DB, -30 TO 93DEG C; Flow Switch Type: DPST-DB; Flow Rate Min: -; Flow Rate Max: -; Operating Pressure Min: -; Operating Pressure Max: -; Supply Voltage Min: -; Supply Voltage Max: -; Contac 17B2257

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9037-HG33