Telemecanique 9012GAW24

Pressure Switch Adj Diff, 1.5 To 75 Psig, Diaphragm, Dpdt, 0.25 In Nptf | Square D 9012GAW24
$ 465.013

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique 9012GAW24.

Master Electronics

Datasheet3 pages4 years ago
Datasheet20 pages2 years ago

RS (Formerly Allied Electronics)

TME

Newark

Electro Sonic

Descriptions

Descriptions of Telemecanique 9012GAW24 provided by its distributors.

Pressure Switch Adj Diff, 1.5 To 75 Psig, Diaphragm, Dpdt, 0.25 In Nptf | Square D 9012GAW24
Schneider PRESSURE SWITCH 480VAC 10AMP G +O
9012G, PRESSURE SWITCH 9012 G, A
Pressure Sensor 1.5psi to 75psi Differential
Pressure Switch, Dpdt, 75Psi; Pressure Fitting Style:1/4"-18 Nptf; Operating Pressure Min:1.5Psi; Operating Pressure Max:75Psi; Contact Configuration:Dpdt; Sensor Mounting:Panel/Chassis; Electrical Connection:Screw Clamp Terminals Rohs Compliant: Yes |Square D By Schneider Electric 9012GAW24

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9012-GAW24
  • 9012/GAW24