Telemecanique 9007TUB4

LIMIT SWITCH 600VAC 12AMP T +OPTIONS, 9007 Series | Square D 9007TUB4
$ 448.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique 9007TUB4.

IHS

Datasheet2 pages3 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Telemecanique 9007TUB4 provided by its distributors.

LIMIT SWITCH 600VAC 12AMP T +OPTIONS, 9007 Series | Square D 9007TUB4
SPDT Severe Duty Limit Switch Rotary Head IP 67
LIMIT SWITCH, SPDT, 20A, 120VAC
Switch, 1 pole, screw connection, IP67, 9007TUB4
LIMIT SWITCH, 9007, 600 VAC 12AM
Schneider Electric Nema Eindschakelaar - 9007TUB4
LIMIT SWITCH, SPDT, 20A, 120VAC; Limit S; LIMIT SWITCH, SPDT, 20A, 120VAC; Limit Switch Actuator: Rotary; Contact Configuration: SPDT-DB; Contact Current AC Max: 20A; Contact Voltage AC Max: 120V; Operating Force Max: -; Product Range: 9007 Series; Contact Current DC Max: 5A

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9007-TUB4