Telemecanique 9007MS02S0084

Limit Switch, SPDT, 6A 120VAC, Roller plunger, M12 connector, UL CSA | Square D 9007MS02S0084
$ 146.915
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique 9007MS02S0084.

IHS

Datasheet3 pages7 years ago

element14 APAC

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.69%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique 9007MS02S0084 provided by its distributors.

Limit Switch, SPDT, 6A 120VAC, Roller plunger, M12 connector, UL CSA | Square D 9007MS02S0084
SPDT Limit Switch Parallel Roller Plunger IP 67, Amps: 6 AC
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 240VAC 28VDC 22.24N Linear Micro-Connector
LIMIT SWITCH, 240VAC, 10A, TOP ROLLER PLUNGER; Actuator Style:Top Roller Plunger; Operating Force Max:80ozf; Switch Operation:(On); Contact Voltage AC Max:240V; Contact Voltage DC Max:28V; Contact Current AC Max:10A ;RoHS Compliant: No

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9007-MS02S0084