Telemecanique 9007MS01S0100

Switch Limit N.O./N.C. SPDT Top Plunger Cable 6A 240VAC 28VDC 22.24N Linear Shoulder Mount
$ 96.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique 9007MS01S0100.

IHS

Datasheet3 pages7 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Telemecanique 9007MS01S0100 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Plunger Cable 6A 240VAC 28VDC 22.24N Linear Shoulder Mount
Limit Switch, Plunger, Spring Return, SPDT, 10A @ 300V AC
LIMIT SWITCH 240VAC 10AMP MS +OPTIONS | Square D 9007MS01S0100
LIMIT SWITCH, METAL, PLUNGER HEAD, 240VAC, 10A, MS +OPTIONS
LIMIT SWITCH, 240VAC, 10A, TOP PUSH ROD PLUNGER; Actuator Style:Top Push Rod Plunger; Operating Force Max:80ozf; Switch Operation:(On); Contact Voltage AC Max:240V; Contact Voltage DC Max:28V; Contact Current AC Max:10A ;RoHS Compliant: No

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9007-MS01S0100