Telemecanique 9007MA11

Limit Switch Arm, Rotary, Sintered IronRoller, 1.5 In., Cast Zinc
$ 21.888

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique 9007MA11.

Newark

Datasheet1 page13 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Descriptions

Descriptions of Telemecanique 9007MA11 provided by its distributors.

Limit Switch Arm, Rotary, Sintered IronRoller, 1.5 In., Cast Zinc
LEVER ARM, LIMIT SWITCH; Accessory Type: Lever Arm; For Use With: Square D Type AW and C Limit Switches; Product Range: -; SVHC: No SVHC (15-Jan-2019)
SQUARE D 9007MA11 Roller Lever Arm, 1.5 In. Arm L. More details: Roller Lever Arm, Arm Length 1-1/2 In., Roller Dia. 0.75 In., Roller Width 0.25 In., Arm Material Cast Zinc, Roller Material Oil Impregnated Sintered Iron, Arm Depth 0.31 In., Arm Width tapered, Roller Position Front, For Use With Mfr. No. 9007C, 9007AW

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9007-MA11