Telemecanique 9007HA1

Lim Switch Arm, Rotary, Sintered Iron Roller, Adjust. Length 7/8 to 4 In., Steel
$ 38.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique 9007HA1.

Newark

Datasheet1 page0 years ago
Datasheet1 page25 years ago
Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Electro Sonic

Supply Chain

Country of OriginMexico
Introduction Date2019-10-18
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Telemecanique 9007HA1 provided by its distributors.

Lim Switch Arm, Rotary, Sintered Iron Roller, Adjust. Length 7/8 to 4 In., Steel
SWITCH LEVER ARM FOR 9007 LIMIT SWITCH; For Use With:NEMA Square D Limit Switches; IP / NEMA Rating:-; Product Range:9007 Series; SVHC:No SVHC
SQUARE D 9007HA1 Roller Lever Arm, 0.88 to 4 In. Arm L. More details: Roller Lever Arm, Arm Length 7/8 In. to 4 In., Roller Dia. 0.63 In., Roller Width 0.25 In., Arm Material Steel, Roller Material Steel, Arm Depth 0.08 In., Arm Width 0.72 In., Roller Position Front, For Use With Mfr. No. 9007C, 9007AW

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9007-HA-1
  • 9007-HA1