Telemecanique 9007CO3

Switch Snap Action N.O./N.C. DPDT Plunger Screw 3A 600VAC 250VDC Panel Mount
$ 97.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique 9007CO3.

IHS

Datasheet2 pages4 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Newark

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-18
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Telemecanique 9007CO3 provided by its distributors.

Switch Snap Action N.O./N.C. DPDT Plunger Screw 3A 600VAC 250VDC Panel Mount
Telemecanique Sensors 9007 Series Limit Switch, Plastic Housing, 600V ac Max, 10A Max
NEMA Limit Switch Snap Switch 600V 10A C +Option
SNAP SWITCH 600V 10AMP C +OPTIONS, 9007C Series | Square D 9007CO3
LIMIT SWITCH, 600VAC, 10A; Actuator Style:-; Switch Operation:(Not Applicable); Contact Voltage AC Max:600V; Contact Current AC Max:10A; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
LIMIT SW, PLUNGER, DPDT-DB, 3A, 120V; Limit Switch Actuator: Side Plunger; Contact Configuration: DPDT-DB; Contact Current AC Max: 3A; Contact Voltage AC Max: 120V; Operating Force Max: 0.75lbf; Product Range: 9007 Series; Con

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9007 CO-3
  • 9007-CO-3
  • 9007-CO3