Telemecanique 9007CA1

Limit Switch Arm, Rotary, Std Actuator, Sintered Iron Roller, 2 In., Cast Zinc
$ 34.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique 9007CA1.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

TME

TodayComponents

Newark

Descriptions

Descriptions of Telemecanique 9007CA1 provided by its distributors.

Limit Switch Arm, Rotary, Std Actuator, Sintered Iron Roller, 2 In., Cast Zinc
LEVER ARM, LIMIT SWITCH; Accessory Type: Lever Arm; For Use With: Square D Type AW and C Limit Switches; Product Range: -; SVHC: No SVHC (15-Jan-2019)
SQUARE D 9007CA1 Roller Lever Arm, 2 In. Arm L. More details: Roller Lever Arm, Arm Length 2 In., Roller Dia. 5/8 In., Roller Width 1/4 In., Arm Material Cast Zinc, Roller Material Oil Impregnated Sintered Iron, Roller Position Front, For Use With Limit Switches

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9007-CA1
  • 9007CA-1