Telemecanique 9007C52E

Switch, 1 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP67, 9007C52E
$ 236.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique 9007C52E.

IHS

Datasheet2 pages3 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique 9007C52E provided by its distributors.

Switch, 1 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP67, 9007C52E
Heavy Duty Limit Switch, Plunger, 1NC/1NO, 10A @ 600V AC
Limit Switch 600V 10AMP C +Options | Square D 9007C52E
LIMIT SW, TOP PLUNGER, SPDT-DB, 6A, 120V; Limit Switch Actuator: Top Plunger; Contact Configuration: SPDT-DB; Contact Current AC Max: 6A; Contact Voltage AC Max: 120V; Operating Force Max: 13.3N; Product Range: 9007 Series; Co
LIMIT SWITCH, TOP PUSH PLUNGER, SPDT; Actuator Style:Push Plunger; Operating Force Max:3lbf; Switch Operation:Momentary Spring Return; Contact Voltage AC Max:600V; Contact Current AC Max:10A; Circuitry:SPDT-1NO/1NC ;RoHS Compliant: No

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9007-C52E