LEVER ARM, LIMIT SWITCH; Accessory Type: Lever Arm; For Use With: 9007T and FT Severe Duty Limit Switches; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Limit Switch; For Use With:9007T And Ft Severe Duty Limit Switches; Ip/Nema Rating:-; Product Range:- Rohs Compliant: Na |Square D By Schneider Electric 9007B7
SQUARE D 9007B7 Roller Lever Arm, 2.5 In. Arm L. More details: Roller Lever Arm, Arm Length 2-1/2 In., Roller Dia. 3/4 In., Roller Width 1/4 In., Arm Material Zinc, Roller Material Steel, Roller Position Front/Back
Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:
Telemecanique Sensors
TELEMECHANIQUE
TELEMEC
TELEMECANIQU
SCHNEIDER ELECTRIC / TELEMECANIQUE
Schneider / Telemecanique
SCHNEIDER-TELEMACANIQUE
TELEMECANIQ
TES ELECTRIC
TELEMCANIQUE
Telemecanique / Schneider Electric
Telemeq
SQ D/TELEMECHANIQUE
telemechanics
TELEMECHANIQUE INC
TELMECHANIQUE
Telemecanique / Square D
TELEMECANIQUE/SQ D
TELEMEKANIC
TELEMECAN
TELEMECANIQUE INC
Part Number Aliases
This part may be known by these alternate part numbers: