Telemecanique 9007B1

Limit Switch Lever Arm T+ft, Rotary, 9007T/FT | Square D 9007B1
$ 40.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique 9007B1.

Farnell

Datasheet12 pages18 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago

RS (Formerly Allied Electronics)

Newark

TME

Supply Chain

Introduction Date2022-06-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique 9007B1 provided by its distributors.

LIMIT SWITCH LEVER ARM T+FT, Rotary, 9007T/FT | Square D 9007B1
LEVER ARM, LIMIT SWITCH; Accessory Type:Lever Arm; For Use With:9007T and FT Severe Duty Limit Switches; Product Range:-; SVHC:No SVHC (15-Jan-2019)
Limit Switch; For Use With:9007T And Ft Severe Duty Limit Switches; Ip/Nema Rating:-; Product Range:- Rohs Compliant: Na |Square D By Schneider Electric 9007B1
SQUARE D 9007B1 Roller Lever Arm, 1.5 In. Arm L. More details: Roller Lever Arm, Arm Length 1-1/2 In., Roller Dia. 0.75 In., Roller Width 0.25 In., Arm Material Steel, Roller Material Oil Impregnated Sintered Iron, Arm Depth 0.73 In., Arm Width 0.44 In., Roller Position Outside Offset, For Use With Mfr. No. 9007T/FT, 9007C

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9007-B1
  • 9007B1.