Telemecanique 9007AO12

Switch Limit N.O./N.C. SPDT Lever Arm Screw Clamp 15A 600VAC 250VDC Rotary Screw Mount
$ 259.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique 9007AO12.

IHS

Datasheet2 pages4 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Newark

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique 9007AO12 provided by its distributors.

Switch Limit N.O./N.C. SPDT Lever Arm Screw Clamp 15A 600VAC 250VDC Rotary Screw Mount
SQUARE D 9007AO12 Heavy Duty Limit Switch, No Lever, Rotary, 1NC/1NO, 15A @
LIMIT SWITCH 600VAC 15AMP AO +OPTIONS, 9007A Series | Square D 9007AO12
LIMIT SWITCH, SPDT, LEVER ARM; Limit Switch Actuator: Lever Arm; Contact Configuration: SPDT-1NO, SPDT-NC; Contact Current AC Max: 15A; Contact Voltage AC Max: 600V; Operating Force Max: 2.75lbf; Product Range: -; Contact Curr
LIMIT SWITCH, ROTARY LEVER ARM, SPDT; Actuator Style:Lever Arm; Operating Force Max:2.75in-lb; Switch Operation:Momentary Spring Return; Contact Voltage AC Max:600V; Contact Current AC Max:15A; Contact Rating:600VAC ;RoHS Compliant: No

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9007-AO12