Teledyne Lecroy T3PS43203P

Bench Power Supply 0V to 32V/0V to 32V/15V/5V Quad-OUT 0A to 3A/0A to 3A/0A to 1A/0A to 1A 212W
$ 1,455
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teledyne Lecroy T3PS43203P.

RS (Formerly Allied Electronics)

Datasheet6 pages6 years ago
Datasheet2 pages6 years ago

TME

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Teledyne Lecroy T3PS43203P provided by its distributors.

Bench Power Supply 0V to 32V/0V to 32V/15V/5V Quad-OUT 0A to 3A/0A to 3A/0A to 1A/0A to 1A 212W
Teledyne LeCroy T3PS43203P DC Power Supply, Quad Output, 2x 32V/3A, 5V/1A, 15V/1A, 212W, T3PS Series
MULTI-OUTPUT PROGRAMMING LINEAR D.C. POWER SUPPLY, 4 OUTPUTS
DC POWER SUPPLY, PROG, 4 O/P, 32V, 3A;
PWR SPLY 4O 0-32V/0-3A, 0-5V/0-1
DC POWER SUPPLY, PROG, 4 O/P, 32V, 3A; Power Supply Output Type:Programmable; No. of Outputs:4 Output; Output Voltage Min:0V; Output Voltage Max:32V; Output Current Min:0A; Output Current Max:3A; Power Rating:217W; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

Teledyne Lecroy has several brands around the world that distributors may use as alternate names. Teledyne Lecroy may also be known as the following names:

  • TLC
  • TELEDYNE LECROY INC