Teledyne Lecroy T3DSO1102

Teledyne LeCroy T3DSO1102 Digital Oscilloscope, 2 Channel, 100MHz, 1GS/s, 7Mpts, 1000 Series
$ 1,035
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teledyne Lecroy T3DSO1102.

Master Electronics

Datasheet16 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-19.01%

Descriptions

Descriptions of Teledyne Lecroy T3DSO1102 provided by its distributors.

Teledyne LeCroy T3DSO1102 Digital Oscilloscope, 2 Channel, 100MHz, 1GS/s, 7Mpts, 1000 Series
OSCILLOSCOPE 100 MHZ 500 MS/S PER CH 2 CH 14 MPTS/CH DSO W/ 7" COLOR DISPLAY
Digital Bench 2-CH RS232 Interface
DSO, 2 CHANNEL, 100MHZ, 14MPTS, 1GSPS;
DSO 100MHZ 1GS/S INTERLEAVED 2CH
DSO, 2 CHANNEL, 100MHZ, 14MPTS, 1GSPS; Product Range:T3DSO1000 Series; Scope Channels:2 Channel; Bandwidth:100MHz; Sampling Rate:1GSPS; Display Memory Depth:14 Mpts; Calculated Rise Time:3.5ns; Scope Display Type:TFT LCD Color RoHS Compliant: Yes

Manufacturer Aliases

Teledyne Lecroy has several brands around the world that distributors may use as alternate names. Teledyne Lecroy may also be known as the following names:

  • TLC
  • TELEDYNE LECROY INC