TELE TR2-110VAC

Transformer Modu
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TR2-110VAC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TELE TR2-110VAC.

Farnell

Datasheet4 pages20 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of TELE TR2-110VAC provided by its distributors.

Transformer Modu
POWER MODULE; Power Rating:2VA; Supply Voltage Typ:110V AC; External Depth:16mm; External Length / Height:35mm; External Width:32mm; Input Voltage:110V ac; Supply Voltage:110V ac; Coil Holding Power:0.5VA; Nom Coil Voltage AC:110V