TELE OVP1 24VAC/DC

RELAY, VOLTAGE PRESET, 0-10VDC; Contact Configuration: -; Coil Voltage: -; Contact Current: 2A; Product Range: -;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TELE OVP1 24VAC/DC.

element14 APAC

Datasheet2 pages23 years ago
Datasheet2 pages21 years ago

Farnell

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of TELE OVP1 24VAC/DC provided by its distributors.

RELAY, VOLTAGE PRESET, 0-10VDC; Contact Configuration:-; Coil Voltage:-; Contact Current:2A; Product Range:-; Relay Mounting:DIN Rail; Coil Type:-; Contact Voltage VAC:28VAC; Relay Terminals:Screw; Contact Voltage VDC:28
Switching Capacity VA = 56 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = OCTO / Width mm = 17.5 / Length mm = 87 / Protection Rating = IP40 / Height mm = 65 / Contact Configuration = 1NO
RELAY, VOLTAGE PRESET, 0-10VDC; Relay Type:Coupling; Coil Voltage VAC Nom:28V; Coil Voltage VDC Nom:28V; Contact Current Max:2A; Contact Voltage AC Nom:28V; Contact Voltage DC Nom:28V; Coil Type:AC, DC; Nom Operating Power:330mW; ;RoHS Compliant: Yes
RELAY, VOLTAGE PRESET, 0-10VDC; Relay Type:Coupling; Coil Voltage VAC Nom:28V; Coil Voltage VDC Nom:28V; Contact Current Max:2A; Contact Voltage AC Nom:28V; Contact Voltage DC Nom:28V; Coil Type:AC/DC Coil; Nom Operating Power:330mW; Relay Mounting:DIN Rail; External Width:17.5mm; External Depth:70mm; SVHC:No SVHC (18-Jun-2010); Contact Current AC Max:2A; Contact Current DC Max:2A; Contact Voltage AC Max:28V; Contact Voltage DC Max:28V; External Length / Height:87mm; Mounting Type:DIN Rail; No. of Poles:2; Series:OCTO; Approval Bodies:CE; Current Rating:2A