TELE G2ZI20

TIMER, TWO-TIME, MULTIFUNCTION-6; Product Range: GAMMA Series; Timer Functions: Multifunction; Time Min: 1s; Time...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TELE G2ZI20.

element14 APAC

Datasheet3 pages16 years ago

Farnell

Descriptions

Descriptions of TELE G2ZI20 provided by its distributors.

TIMER, TWO-TIME, MULTIFUNCTION-6; Product Range:GAMMA Series; Timer Functions:Multifunction; Time Min:1s; Time Max:100h; No. of Timing Ranges:7Ranges; Timer Output:2 Changeover Relays; Supply Voltage Max:240V; Current Ra
TIMER, TWO-TIME, MULTIFUNCTION-6; Series:GAMMA; Voltage, Coil AC Nom:250V; Poles, No. of:2; Configuration, Contact:DPCO; Voltage, Contact AC Max:250V; Current, Contact AC Max:5A; Mounting Type:DIN Rail; Timer Functions:Multifunction;;RoHS Compliant: Yes