TELE G2ASMA20

PUMP CONTROL, ALTERNATING/PARALLEL; Load Current Inductive: -; Relay Mounting: DIN Rail; Operating Voltage: -;...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACG2ASMA2001
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for TELE G2ASMA20.

element14 APAC

Datasheet3 pages21 years ago

Descriptions

Descriptions of TELE G2ASMA20 provided by its distributors.

PUMP CONTROL, ALTERNATING/PARALLEL; Load Current Inductive:-; Relay Mounting:DIN Rail; Operating Voltage:-; Contact Configuration:-; No. of Poles:-; Switching Power AC3:-; Switching Current AC1:-; Coil Voltage VAC Nom:25
PUMP CONTROL, ALTERNATING/PARALLEL; Relay Type:Contactor; Coil Voltage VAC Nom:250V; External Length / Height:103mm; External Width:22.5mm; External Depth:22.5mm; SVHC:No SVHC (18-Jun-2010); Contact Current AC Max:5A; Contact Voltage AC Max:250V; Mounting Type:DIN Rail; Operating Temperature Max:55°C; Series:GAMMA; Temperature Operating Min:-25°C; IP / NEMA Rating:20; Main Contact Current AC3 Max:5A; Switch Power Max:1250VA