TELE E1ZTPNC 230V AC

Tele E1ZTPNC 230V AC
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for E1ZTPNC 230V AC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TELE E1ZTPNC 230V AC.

element14 APAC

Datasheet2 pages16 years ago

Farnell

Descriptions

Descriptions of TELE E1ZTPNC 230V AC provided by its distributors.

Tele E1ZTPNC 230V AC
STAIRCASE-TIMER;IMPULSE RELAY (6 FUNCT.); Contact Style:1 NO; Contact Current Max:16A; Output Type:Relay; Time Range:0.5 to 12min; SVHC:No SVHC (18-Jun-2010); External Depth:60mm; External Length / Height:87mm; Mounting Type:DIN Rail; Supply Voltage Max:230V AC

Images

Part Number Aliases

This part may be known by these alternate part numbers:

  • E1ZTPNC 230V AC.