Test Probe, Ac/Dc Current, Dc To 2Mhz, 500Adc; Meter Side Connector:Bnc Plug; Probe Side Connector:Current Clamp; Current Range Max:500A; Current Range Min:1A; For Use With:Tektronix Oscilloscopes; Product Range:-; Accuracy %:3% Rohs Compliant: Yes |Tektronix, Inc. TCP404XL