Tektronix TCP2020

Tektronix TCP2020 Current Probe, AC/DC, 10mA, 20 A, 50MHz, 150V, CAT2, 100 A, 2 m, TCP Series
$ 4,560
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix TCP2020.

element14 APAC

Datasheet4 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

Supply Chain

Introduction Date2023-01-25

Descriptions

Descriptions of Tektronix TCP2020 provided by its distributors.

Tektronix TCP2020 Current Probe, AC/DC, 10mA, 20 A, 50MHz, 150V, CAT2, 100 A, 2 m, TCP Series
PROBE, AC/DC CURRENT, DC COUPLED, 15 AMP MAX DC, 50 MHZ BW, TEKPROBE LVL2 INTERF
Tektronix TCP2020 Current Probe; DC Coupled 50MHz BW 20A BNC Interface
Current Probe 50MHz 20 A BNC Connector
CURRENT MEASUREMENT PROBE, 0.01A TO 20A;
Probe, Current, 1%, Tekvpi Series Oscilloscope; Meter Side Connector:Bnc Plug; Probe Side Connector:Current Clamp; Current Range Max:20A; Current Range Min:10Ma; For Use With:Tektronix Tds Series Oscilloscopes; Product Range:- Rohs Compliant: Yes |Tektronix, Inc. TCP2020

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX