Tektronix TCP0150

Tektronix TCP0150 Current Probe, AC/DC, 5mA, 150 A, 20MHz, 600V, 25 mm, 500 A, 2 m, TCP Series
$ 7,960
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix TCP0150.

Farnell

Datasheet6 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+150%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Keysight TechnologiesU1602B-001
DIGITAL OSCILLOSCOPE, HANDHELD, ORANGE, 20 MHZ WITH USB PORT
OSCILLOSCOPE, PC HIGH PRECISION 2CH; Product Range:PicoScope 4000 Series; Scope Channels:2 Channel; Bandwidth:20MHz; Sampling Rate:80MSPS; Display
PC Oscilloscope
Tenma72-8470
OSCILLOSCOPE, HAND HELD, 2-CHAN, 20MHZ,
OSCILLOSCOPE, PC HIGH PRECISION 2CH; Bandwidth:20MHz; Oscilloscope Channels:2 Scope; Oscilloscope Type:PC Based; SVHC:No SVHC; Oscilloscope Bandwidth:20MHz; Series:PicoScope 4000
Keysight TechnologiesN2791A
N2791A High-Voltage Differential Probe, 25 MHz, 700 V, 10:1/100:1, BNC

Descriptions

Descriptions of Tektronix TCP0150 provided by its distributors.

Tektronix TCP0150 Current Probe, AC/DC, 5mA, 150 A, 20MHz, 600V, 25 mm, 500 A, 2 m, TCP Series
Ac/Dc Current Probe; Meter Side Connector:Tekvpi Interface; Probe Side Connector:Current Clamp; Current Range Max:150A; Current Range Min:5Ma; For Use With:Tektronix Oscilloscopes; Product Range:-; Accuracy:3%; Bandwidth:20Mhz Rohs Compliant: Yes |Tektronix, Inc. TCP0150
Suitable for = Tektronix Oscilloscopes / Probe Side Connector = Current Clamp / Meter Side Connector = TekVPI Probe Interface / Current Measuring Range = 25 ... 150 A / Safety Category = CAT I 600 V / Safety Category = CAT II 600 V / Safety Category = CAT III 300 V / Cable Length m = 2

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX