Tektronix TBS1202C

Tektronix TBS1202C 2 Channel Digital Storage Oscilloscope 200MHz
$ 2,190

Price and Stock

Inventory History

3 month trend:
-45.15%

Descriptions

Descriptions of Tektronix TBS1202C provided by its distributors.

Tektronix TBS1202C 2 Channel Digital Storage Oscilloscope 200MHz
Dso, 2-Ch, 200Mhz, 1Gsps; Product Range:Tbs1000C Series; Scope Channels:2 Channel; Bandwidth:200Mhz; Sampling Rate:1Gsps; Display Memory Depth:20 Kpts; Calculated Rise Time:-; Scope Display Type:Wvga Tft Color; Plug Type:- Rohs Compliant: Yes |Tektronix, Inc. TBS1202C
Type of Oscilloscope = DSO / Bandwidth MHz = 200 / Analogue Channels = 2 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution Bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 1 / Trigger = Edge / Trigger = Pulse Width / Trigger = Runt / Trigger = Auto / Trigger = Normal / Trigger = Single / Interface Type = USB Device / Interface Type = USB Host / Display Type = TFT / Power Supply = 100 ... 240 VAC / Time Basis Max. s/div = 100 / Time Basis Min. ns/div = 2 / Warranty = 5 Years

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX