Tektronix TAP2500

Tektronix TAP2500 Active Probe, 2.5GHz, 10X, 0.8 pF, 30V, 40 kohm, TekVPI Interface, TAP Series
$ 7,430
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix TAP2500.

Newark

Datasheet6 pages13 years ago

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2019-03-28

Descriptions

Descriptions of Tektronix TAP2500 provided by its distributors.

Tektronix TAP2500 Active Probe, 2.5GHz, 10X, 0.8 pF, 30V, 40 kohm, TekVPI Interface, TAP Series
Active Probe: 2.5 GHz, 10X, Single-ended, TekVPI
2.5GHZ ACTIVE PROBE, SINGLE-ENDED, WITH VPI INTERFACE
OSC PROBE, ACTIVE, 2.5GHZ, 30V;
Test Probes; Oscilloscope Probe Function:Active; Bandwidth:2.5Ghz; Input Voltage Max:30V; Test Probe Attenuation:10:1; For Use With:Tektronix Tekvpi Probe Interface Oscilloscopes; Product Range:-; Cable Length:4.25Ft Rohs Compliant: Yes |Tektronix, Inc. TAP2500

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX