Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix MSO2024B

Mixed Signal Oscilloscope 4 Analogue. Ch. 16 Digital. Ch. 200MHZ, MSO2000 Series
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MSO2024B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix MSO2024B.

Farnell

Datasheet18 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

TektronixDPO2024B
Tektronix DPO2024B 4 Channel Digital Storage Oscilloscope Bandwidth 200 MHz
TektronixTPS2024B
OSCILLOSCOPE, DIGITAL STORAGE, 200 MHZ, 2 GS/S, 4-CHANNELS, COLOR DISPLAY
TektronixTDS2024C
OSCILLOSCOPE, DIGITAL, 200 MHZ, 4 CHANNELS, 2 GS/S, COLOR DISPLAY, USB PORT
B&K Precision2557
2550 Series Digital Storage Oscilloscope, 4-Channel, 200 MHz Bandwidth
Keysight TechnologiesDSOX2024A
Keysight DSOX2024A Digital Storage Oscilloscope, 4 Channel, 200MHz, 1Mpts, 2GS/s, 2000 X-Series
Keysight TechnologiesDSOX3024T
Keysight DSOX3024T Digital Oscilloscope, 4 Channel, 200MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series

Descriptions

Descriptions of Tektronix MSO2024B provided by its distributors.

MIXED SIGNAL OSCILLOSCOPE 4 ANALOGUE. CH. 16 DIGITAL. CH. 200MHZ, MSO2000 SERIES
MSO2024B Mixed Signal Oscilloscope, 4+16 CH, 200 MHz, 1 GS/s, 1 Mpts, MSO2000B Series
OSCILLOSCOPE, 4+16CH, 200MHZ, 1GSPS; Product Range: MSO2000B Series; Scope Channels: 4+16 Channel; Bandwidth: 200MHz; Sampling Rate: 1GSPS; Display Memory Depth: 1 Mpts; Calculated Rise Time: 2.1ns; Scope Display Type: TFT LCD
Oscilloscope, Mixed Signal, 4+16Ch, 200Mhz, 1Gsps; Rango De Producto:Serie Mso2000B; Canales Del Osciloscopio:4 Analógicos, 16 Digitales; Ancho De Banda:200Mhz; Frecuencia De Muestreo:1Gsps; Profundidad De Memoria:1 Mpts; Peso:3.6Kg |Tektronix MSO2024B
Type of Oscilloscope = MSO / MDO / Bandwidth MHz = 200 / Analogue Channels = 4 / Digital Channels (MSO) = 16 / Rise Time ns = 2.1 / Vertical Sensitivity / Div Min. mV/div = 2 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GSPS = 1 / Trigger = LIN (Optional) / Trigger = Parallel / Trigger = Edge / Trigger = Pulse Width / Trigger = Runt / Trigger = Logic / Trigger = Setup & Hold / Trigger = Rise / Fall Time / Trigger = Video / Trigger = I²C (Optional) / Trigger = SPI (Optional) / Trigger = RS-232 / 422 / 485 / UART (Optional) / Trigger = CAN (Optional) / Interface Type = USB / Interface Type = Ethernet / Interface Type = Video Out Port / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC, 80 W / Safety Category = CAT II 300 V / Time Basis Max. s = 100 / Time Basis Min. ns = 2 / Warranty = 5 Years

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX