Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix TPS2024B

Oscilloscope, Digital Storage, 200 Mhz, 2 Gs/s, 4-CHANNELS, Color Display
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TPS2024B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix TPS2024B.

element14 APAC

Datasheet12 pages14 years ago

Newark

Farnell

Related Parts

TektronixTDS2024C
OSCILLOSCOPE, DIGITAL, 200 MHZ, 4 CHANNELS, 2 GS/S, COLOR DISPLAY, USB PORT
TektronixDPO2024B
Tektronix DPO2024B 4 Channel Digital Storage Oscilloscope Bandwidth 200 MHz
TektronixMSO2024B
MIXED SIGNAL OSCILLOSCOPE 4 ANALOGUE. CH. 16 DIGITAL. CH. 200MHZ, MSO2000 SERIES
Oscilloscope 200MHz Scopemeterr 190 Series II Series -
Color ScopeMeter® 190 Series II Portable 4 Channel Oscilloscope 200 MHz 2.5 GS/s
Handheld Oscilloscope4x200MHz1.25 GS/s

Descriptions

Descriptions of Tektronix TPS2024B provided by its distributors.

OSCILLOSCOPE, DIGITAL STORAGE, 200 MHZ, 2 GS/S, 4-CHANNELS, COLOR DISPLAY
OSCILLOSCOPE, 4CH, 200MHZ, 2GSPS; Product Range:TPS2000B Series; Scope Channels:4 Channel, Isolated; Bandwidth:200MHz; Sampling Rate:2GSPS; Display
Oscilloscope, Digital Storage, 4-Chan, 200Mhz, 2Gsps; Product Range:Tps2000B Series; Scope Channels:4 Channel; Bandwidth:200Mhz; Sampling Rate:2Gsps; Display Memory Depth:2.5 Kpts; Calculated Rise Time:2.1Ns; Plug Type:Us Rohs Compliant: Yes |Tektronix, Inc. TPS2024B
OSCILLOSCOPE, 4CH, 200MHZ, 2GSPS; Product Range: TPS2000B Series; Scope Channels: 4 Channel, Isolated; Bandwidth: 200MHz; Sampling Rate: 2GSPS; Display Memory Depth: 2.5 kpts; Calculated Rise Time: 2.1ns; Scope Display Type: VGA LCD Colour; Kit Contents: One 200MHz TPP0201 Passive Probe Per Channel (10: 1), OpenChoice & NI LabVIEW SignalExpress LE Software, Lithium-Ion Battery, USB to RS-232 Cable, Front Cover, Calibration Certificate, AC Adapter with Power Cord; Manufacturer Warranty: 3 Years; Plug Type: EU, SWISS, UK; Input Impedance: 1Mohm; Scope Type: Bench

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX