Tektronix DMM4050

Digital Benchtop Multimeter 6.5 Digits .0024% DMM4000 Series
$ 1,998.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix DMM4050.

element14 APAC

Datasheet20 pages12 years ago

Newark

element14

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Tektronix DMM4050 provided by its distributors.

DIGITAL BENCHTOP MULTIMETER 6.5 DIGITS .0024% DMM4000 SERIES
Multimeter, Digital, Bench, 6-1/2 Digit; No. Of Digits:6.5; Dmm Connectivity:gpib, Lan, Rs232, Usb; Current Measure Ac Max:10A; Voltage Measure Ac Max:1Kv; Resistance Measure Max:1Gohm; Product Range:4000 Series; Plug Type:- Rohs Compliant: Yes
Voltage Measuring Range = AC: 100 mV ... 1 kV / Voltage Measuring Range = DC: 100 mV ... 1 kV / Current Measuring Range = AC: 100 uA ... 10 A / Current Measuring Range = DC: 100 uA ... 10 A / Number of Digits = 6-1/2 Digits / Frequency Min. Hz = 47 / Frequency Max. Hz = 440 / Resistance Measuring Range Max. GOhm = 1 / Resistance Measuring Range Min. Ohm = 10 / Type of Measurement = TRMS AC + DC / Other Measuring Ranges = Capacitance: 1 nF ... 0.1 F / Other Measuring Ranges = Temperature: -200 ... 600 °C / Continuity Check = Yes / Display Type = VFD / Power Supply = 264 V, 28 VA / Plug Type = Euro Type C (CEE 7/16) Plug / Plug Type = UK Type G Plug / Calibrated = Yes / Safety Category = CAT I 1 kV / Safety Category = CAT II 600 V

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX