Tektronix DMM4020

DMM4020 tal Benchtop Multimeter, 5.5 t, 1 kVDC, 10 A, RS-232, DMM40XX Series
$ 1,346.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix DMM4020.

element14 APAC

Datasheet12 pages12 years ago

Newark

element14

Supply Chain

Introduction Date2013-07-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Tektronix DMM4020 provided by its distributors.

DMM4020 tal Benchtop Multimeter, 5.5 t, 1 kVDC, 10 A, RS-232, DMM40XX Series
DIGITAL BENCHTOP MULTIMETER 5.5 DIGITS .015% DMM4000 SERIES
TEKTRONIX,DIGITAL MULITMETER,5.5 DIGITS
Multimeter, Digital, Bench, 5-1/2 Digit; No. Of Digits:5.5; Dmm Connectivity:Rs232, Usb; Current Measure Ac Max:10A; Voltage Measure Ac Max:750V; Resistance Measure Max:0.1Gohm; Product Range:4000 Series; Current Measure Dc Max:10A Rohs Compliant: Yes |Tektronix DMM4020
Voltage Measuring Range = AC: 200 mV ... 750 V / Voltage Measuring Range = DC: 200 mV ... 1 kV / Current Measuring Range = AC: 20 mA ... 10 A / Current Measuring Range = DC: 200 uA ... 10 A / Number of Digits = 5-1/2 Digits / Frequency Min. Hz = 47 / Frequency Max. Hz = 440 / Resistance Measuring Range Max. MOhm = 100 / Resistance Measuring Range Min. Ohm = 200 / Type of Measurement = TRMS AC + DC / Continuity Check = Yes / Display Type = VFD / Power Supply = 264 V, 15 VA / Plug Type = Euro Type C (CEE 7/16) Plug / Plug Type = UK Type G (BS1363) Plug / Calibrated = Yes / Safety Category = CAT I 1 kV / Safety Category = CAT II 600 V

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX