Tektronix A622

Tektronix A622 Current Probe, AC/DC, 50mA, 71 A, 100kHz, 600V, CAT3, 11.8mm, 100 A, A600 Series
$ 1,310
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix A622.

element14 APAC

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+46.24%

Supply Chain

Introduction Date2023-02-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Tektronix A622 provided by its distributors.

Tektronix A622 Current Probe, AC/DC, 50mA, 71 A, 100kHz, 600V, CAT3, 11.8mm, 100 A, A600 Series
PROBE, CURRENT, 100 A (MAX.), 10 MV, DC TO 100 KHZ, 0.46 IN. (MAX.), BNC
Current Probe 0.1MHz 50 mA ... 100 A BNC Connector
Tektronix A622 Clip On Ammeter Adaptor 11.8mm
CURRENT MEASUREMENT PROBE, 0.05A TO 100A;
Current Probe, 50Ma To 100A, Dc To 100Khz; Meter Side Connector:Bnc Plug; Probe Side Connector:Current Clamp; Current Range Max:100A; Current Range Min:50Ma; For Use With:Tektronix Digital Multimeters & Oscilloscopes Rohs Compliant: Yes |Tektronix, Inc. A622

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX