Tektronix 011-0049-02

Tektronix 011-0049-02 RF Terminator, 50 Ohms, Coax BNC Male to Female Connectors
$ 254
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix 011-0049-02.

RS (Formerly Allied Electronics)

Datasheet2 pages21 years ago

Inventory History

3 month trend:
-80.00%

Descriptions

Descriptions of Tektronix 011-0049-02 provided by its distributors.

Tektronix 011-0049-02 RF Terminator, 50 Ohms, Coax BNC Male to Female Connectors
FEED THROUGH TERMINATION, BNC, 50 OHM IMPEDANCE, 1GHZ FREQUENCY, 2-300 W
RF Connector Type = BNC / Gender = Plug / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Radial Leads / Impedance Ohm = 50 / Frequency Max. GHz = 1

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX