Teko Enclosures OVO-3/2.4

ABS enclosure, (L x W x H) 55 x 43.7 x 14 mm, dark gray, OVO-3/2.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teko Enclosures OVO-3/2.4.

element14 APAC

Datasheet2 pages20 years ago

Burklin Elektronik

TME

Descriptions

Descriptions of Teko Enclosures OVO-3/2.4 provided by its distributors.

ABS enclosure, (L x W x H) 55 x 43.7 x 14 mm, dark gray, OVO-3/2.4
Plastic Enclosur
ENCLOSURE, HANDHELD, OVO 3; Enclosure Type:Handheld; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:0.59"; External Height - Metric:14.9mm; External Width - Imperial:1.72"; External Width - Metric:43.8mm; ;RoHS Compliant: Yes

Manufacturer Aliases

Teko Enclosures has several brands around the world that distributors may use as alternate names. Teko Enclosures may also be known as the following names:

  • TEKO

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVO3/2.4