Teko Enclosures COFFER 4.5

BOX ABS GRAY 215L x 130W mm
$ 14.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teko Enclosures COFFER 4.5.

SOS electronic

Datasheet1 page18 years ago

TME

Inventory History

3 month trend:
+8.89%

Descriptions

Descriptions of Teko Enclosures COFFER 4.5 provided by its distributors.

BOX ABS GRAY 215L x 130W mm
Enclosure Material = ABS / Protection Rating = IP40 / Fire Class = UL 94 HB / Enclosure Colour = Light Grey / External Width mm = 130 / External Depth mm = 215 / External Height mm = 68.5 / Internal Width mm = 123.6 / Internal Depth mm = 208.6 / Internal Height mm = 62.3 / Series = COFFER

Manufacturer Aliases

Teko Enclosures has several brands around the world that distributors may use as alternate names. Teko Enclosures may also be known as the following names:

  • TEKO

Part Number Aliases

This part may be known by these alternate part numbers:

  • COFFER-4.5
  • COFFER4.5