TechSpray SP-500-TP

Solder Pot; Temperature Max: 925°F; Temperature Min: -; Output Power: 350W; Supply Voltage Vac: 120V; Supply Voltage...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SP-500-TP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray SP-500-TP.

Newark

Datasheet3 pages0 years ago

Descriptions

Descriptions of TechSpray SP-500-TP provided by its distributors.

Solder Pot; Temperature Max:925°F; Temperature Min:-; Output Power:350W; Supply Voltage Vac:120V; Supply Voltage Vdc:-; Product Range:-; External Height:1.5"; External Width:2.5"; Height:1.5"; Pot Temperature Range:Ambient To 925°F Rohs Compliant: Yes |Techspray SP-500-TP
TECHSPRAY SP-500TP Solder Pot, Electronic, 350W, 120VAC. More details: Solder Pot, Electronic, 350 Watts, Temp. Rating 925 Degrees F, Voltage 120VAC, Porcelain Crucible Handle, Electronic Controls, LCD display, Grounded to Prevent ESD Spikes, Porcelain Coated Crucible to Prevent Corrosion, Yes Heat Shield, Exceed Requirements of Mil Spec ANSI J-STD-001B, Cord Length 6 ft.

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP-500TP