TechSpray SP-301-P

Solder Pot; Approval Bodies: CE; Height: 1.5"; Pot Temperature Range: 500 to 1100 deg F; Power Rating: 500W; Solder...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SP-301-P. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray SP-301-P.

element14

Datasheet28 pages18 years ago

Newark

Descriptions

Descriptions of TechSpray SP-301-P provided by its distributors.

Solder Pot; Approval Bodies:CE; Height:1.5"; Pot Temperature Range:500 to 1100 deg F; Power Rating:500W; Solder Capacity:2lb; Supply Voltage:120V; Width:2.5" ;RoHS Compliant: Yes

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP-301P