TechSpray 2505-N

Chemical, Coating, Conductive, Pen, Wt 4.89ML, Repair, Temp -55 to +150DEGC
$ 72.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2505-N.

element14

Datasheet2 pages23 years ago

Master Electronics

RS (Formerly Allied Electronics)

Jameco

Newark

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of TechSpray 2505-N provided by its distributors.

CHEMICAL, COATING, CONDUCTIVE, PEN, WT 4.89ML, REPAIR, TEMP -55 TO +150DEGC
Tech Spray Conductive Pen Silver Filled Ink Fast Drying-Note:Price is for 12 Units
Trace Tech Conductive Pen Silver Filled Ink 4.9 Ml
NTE Electronics
TECH TRACE TECH CONDUCTI;4.89 ML PKG /12 PER CASE
Techspray 2505-N TraceTech™ Conductive Pen
Low Viscosity Liquid Trace Technologies
Conductive Chem Coating, Pen 4.89Ml; Coating Type:Conductive; Coating Applications:Pcbs; Dispensing Method:Pen Applicator; Coating Colour:Silver; Volume:4.89Ml; Weight:-; Product Range:-; Colour:Silver Rohs Compliant: Yes |Techspray 2505-N

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2505N